Quantity | Price (ex VAT) |
---|---|
100+ | €45.910 |
Product Information
Product Overview
SCH16T-K01-1 is a 6-DOF XYZ-Axis gyroscope and XYZ-Axis accelerometer with digital SPI interface. It is a combined high-performance 3-axis angular rate and 3-axis accelerometer. The angular rate and accelerometer sensor element is based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done by a single mixed-signal ASIC that provides angular rate and acceleration via a flexible SafeSPI v2.0 compliant digital interface. Sensor element and ASIC is packaged to pre-moulded plastic housing that guarantees reliable operation over the product's lifetime. It is designed, manufactured, and tested for high stability, reliability, and quality requirements. The component has extremely stable output over temperature, humidity, and vibration. Typical application includes inertial measurement units (IMUs), inertial navigation and positioning, machine control and guidance, dynamic inclination, robotic control and UAVs.
- Calibrated angular rate measurement range is ±300°/s
- Calibrated acceleration measurement range is ±80m/s²
- Auxiliary digital accelerometer channel with up to ±260m/s² dynamic range
- Angular rate and acceleration low pass filters from 13Hz to 370Hz cut-off rate
- Data ready output, timestamp index and SYNC input functions for clock domain synchronization
- SafeSPI v2.0 interface, 20-bit and 16-bit output data, selectable via SPI frame
- Qualification based on AEC-Q100 standard
- Supply voltage range from -0.3 to 3.63V (pins V3P3, VDDIO)
- Dimension (L x W x H) is 11.8 x 13.4 x 2.9mm
- 24-pin SOIC package, operating temperature range from -40 to 110°C
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate