Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTFL04BG471Q2N34B0
Order Code1515880
Product RangePOSISTOR PTFL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTFL04BG471Q2N34B0
Order Code1515880
Product RangePOSISTOR PTFL
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangePOSISTOR PTFL
Operating Voltage Max16V
ApplicationsOverheat Sensing
Operating Temperature Min-10°C
Operating Temperature Max130°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter5mm
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
POSISTOR PTFL
Applications
Overheat Sensing
Operating Temperature Max
130°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
16V
Operating Temperature Min
-10°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002