Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPRG18BC100MM1RB
Order Code2717613
Product RangePosistor PRG
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BC100MM1RB
Order Code2717613
Product RangePosistor PRG
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingSMD
Product RangePosistor PRG
Operating Voltage Max30V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max80mA
Trip Current55mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
Posistor PRG
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
30V
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
80mA
Trip Current
55mA
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability