Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT5BPH3013R7SNL
Order Code3471692
Product RangePLT5BPH Series
Technical Datasheet
278 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.720 |
25+ | €1.490 |
50+ | €1.450 |
100+ | €1.410 |
300+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT5BPH3013R7SNL
Order Code3471692
Product RangePLT5BPH Series
Technical Datasheet
DC Current Rating3.7A
Inductance-
Product RangePLT5BPH Series
Impedance300ohm
Common Mode Filter Case5mm x 5mm x 5mm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.7A
Product Range
PLT5BPH Series
Common Mode Filter Case
5mm x 5mm x 5mm
Product Length
5mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
300ohm
Inductor Case / Package
-
Product Width
5mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability