Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT5BPH2014R4SNL
Order Code3471691
Product RangePLT5BPH Series
Technical Datasheet
1,080 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.730 |
25+ | €1.520 |
50+ | €1.480 |
100+ | €1.430 |
300+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT5BPH2014R4SNL
Order Code3471691
Product RangePLT5BPH Series
Technical Datasheet
DC Current Rating4.4A
Inductance-
Product RangePLT5BPH Series
Impedance200ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height5mm
QualificationAEC-Q200
Technical Specifications
DC Current Rating
4.4A
Product Range
PLT5BPH Series
Inductor Case / Package
-
Product Width
5mm
Qualification
AEC-Q200
Inductance
-
Impedance
200ohm
Product Length
5mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability