Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH9016R0PNL
Order Code3471687
Product RangePLT10HH Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH9016R0PNL
Order Code3471687
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating6A
Inductance14µH
Product RangePLT10HH Series
Impedance900ohm
Common Mode Filter Case12.9mm x 6.6mm x 9.4mm
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
6A
Product Range
PLT10HH Series
Common Mode Filter Case
12.9mm x 6.6mm x 9.4mm
Product Width
6.6mm
Qualification
AEC-Q200
Inductance
14µH
Impedance
900ohm
Product Length
12.9mm
Product Height
9.4mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001