Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH501100PNL
Order Code3471686
Product RangePLT10HH Series
Technical Datasheet
177 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.590 |
5+ | €4.180 |
10+ | €3.760 |
25+ | €3.370 |
50+ | €3.210 |
125+ | €2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH501100PNL
Order Code3471686
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating10A
Inductance9µH
Product RangePLT10HH Series
Impedance500ohm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
QualificationAEC-Q200
Product Overview
PLT10HH501100PNL is an SMD type of common-mode choke coil. Typical applications are common mode noise suppression for motors in automotive equipment, audio amps for automotive, and car navigations.
- Meets large current up to 18A max. suitable for power lines
- 500 ohm typ common mode impedance Zc (at10MHz), 100VDC rated voltage
- 250VDC withstand voltage, 10A rated current, 3.6±0.5mohm DC resistance
- 10Mohm min. insulation resistance, 9μH min inductance, 6AD ESD rank 6:≧25kV
- Temperature is 20°C ±2°C, humidity range from 60%(RH) to 70%(RH)
- Atmospheric pressure range from 86kPa to 106kPa
- 2 times cycle of reflow, 250°C ±3°C peak temperature, AEC-Q200 qualified
- Operating Temperature range from -55 to +105°C
- Meets to surface mounting
Technical Specifications
DC Current Rating
10A
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Width
6.6mm
Qualification
AEC-Q200
Inductance
9µH
Impedance
500ohm
Product Length
12.9mm
Product Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability