Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH1026R0PNL
Order Code3471683
Product RangePLT10HH Series
Technical Datasheet
62 In Stock
125 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
5+ | €4.000 |
10+ | €3.650 |
25+ | €3.390 |
50+ | €3.220 |
125+ | €2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH1026R0PNL
Order Code3471683
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating6A
Inductance20µH
Product RangePLT10HH Series
Impedance1kohm
Inductor Case / Package-
Common Mode Filter Case12.9mm x 6.6mm x 9.4mm
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6A
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Length
12.9mm
Product Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
20µH
Impedance
1kohm
Common Mode Filter Case
12.9mm x 6.6mm x 9.4mm
Product Width
6.6mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability