Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT10HH101150PNL
Order Code3471682
Product RangePLT10HH Series
Technical Datasheet
105 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.410 |
5+ | €8.710 |
10+ | €8.000 |
25+ | €7.530 |
50+ | €7.170 |
125+ | €6.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT10HH101150PNL
Order Code3471682
Product RangePLT10HH Series
Technical Datasheet
DC Current Rating15A
Inductance2µH
Product RangePLT10HH Series
Impedance100ohm
Inductor Case / Package-
Product Length12.9mm
Product Width6.6mm
Product Height9.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
15A
Product Range
PLT10HH Series
Inductor Case / Package
-
Product Width
6.6mm
Qualification
AEC-Q200
Inductance
2µH
Impedance
100ohm
Product Length
12.9mm
Product Height
9.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability