Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLT09HN2003R0P1B
Order Code1893229
Product RangePLT09H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €2.990 |
Price for:Each
Minimum: 100
Multiple: 100
€299.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPLT09HN2003R0P1B
Order Code1893229
Product RangePLT09H Series
Technical Datasheet
Inductance20µH
DC Current Rating3A
Product RangePLT09H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PLT09H series lead type Common Mode Choke Coil suitable for noise suppression of SW power supply, DC-DC converter and DC power lines in AC adapter of Portable equipment applications.
- Wide frequency ranging from a few MHz to several 100MHz
- Low-profile design
Applications
Industrial, Power Management
Technical Specifications
Inductance
20µH
Product Range
PLT09H Series
DC Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability