Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4012-B0
Order Code4126996
Product RangePKM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4012-B0
Order Code4126996
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)92dB
Resonant Frequency4kHz
Supply Voltage Max15V
Sound Level Distance100mm
Product RangePKM Series
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
92dB
Supply Voltage Max
15V
Product Range
PKM Series
Tones
-
Resonant Frequency
4kHz
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003376
Product traceability