Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4012-B0
Order Code4126902
Product RangePKM Series
Technical Datasheet
382 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.582 |
| 10+ | €0.410 |
| 50+ | €0.398 |
| 200+ | €0.386 |
| 400+ | €0.356 |
| 750+ | €0.310 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM22EPPH4012-B0
Order Code4126902
Product RangePKM Series
Technical Datasheet
Transducer FunctionSounder
Tones-
Sound Pressure Level (SPL)92dB
Supply Voltage Max15V
Resonant Frequency4kHz
Transducer MountingPanel
Drive CircuitExternal
Capacitance12nF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangePKM Series
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
92dB
Resonant Frequency
4kHz
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Tones
-
Supply Voltage Max
15V
Transducer Mounting
Panel
Capacitance
12nF
Lead Wire
-
Housing Material
-
Operating Temperature Min
-20°C
Product Range
PKM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003376
Product traceability