Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoPKM13EPYH4002-B0
Order Code1823866
Product RangePKM
Technical Datasheet
Transducer FunctionSounder
TonesContinuous
Sound Pressure Level (SPL)70dB
Resonant Frequency-
Supply Voltage Max30V
Capacitance5500pF
Sound Level Distance10cm
Operating Temperature Min-40°C
Operating Temperature Max-85°C
Product RangePKM
Alternatives for PKM13EPYH4002-B0
2 Products Found
Product Overview
The PKM13EPYH4002-B0 is a 12.6mm External-drive Piezoelectric Sounder with pin terminals. The sounder is driven by a signal from an LSI and provide melodious sound. It generates minimum 70dB sound pressure.
- Low power consumption
- No noise and highly reliable
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transducer Function
Sounder
Sound Pressure Level (SPL)
70dB
Supply Voltage Max
30V
Sound Level Distance
10cm
Operating Temperature Max
-85°C
Tones
Continuous
Resonant Frequency
-
Capacitance
5500pF
Operating Temperature Min
-40°C
Product Range
PKM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
Product traceability