Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoNXFT15WB473FA2B150
Order Code3471666
Product RangeNXF
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product RangeNXF
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant4108K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
NXF
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
47kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
B-Constant
4108K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001