Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFZ32BW291HZ10L
Order Code3352994
Product RangeNFZ32BW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€316.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ32BW291HZ10L
Order Code3352994
Product RangeNFZ32BW Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance-
DC Current Rating310mA
Product RangeNFZ32BW Series
DC Resistance Max2.14ohm
Impedance Tolerance-
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
310mA
DC Resistance Max
2.14ohm
Product Length
3.2mm
Product Height
1.55mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
-
Product Range
NFZ32BW Series
Impedance Tolerance
-
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability