Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFZ2MSM301SN10L
Order Code3352981
Product RangeNFZ2MSM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€357.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSM301SN10L
Order Code3352981
Product RangeNFZ2MSM Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance300ohm
DC Current Rating3.1A
Product RangeNFZ2MSM Series
DC Resistance Max0.03ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
3.1A
DC Resistance Max
0.03ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
300ohm
Product Range
NFZ2MSM Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability