Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFZ15SG771SN10D
Order Code3352958
Product RangeNFZ15SG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0517 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€517.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ15SG771SN10D
Order Code3352958
Product RangeNFZ15SG Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance-
DC Current Rating500mA
Product RangeNFZ15SG Series
DC Resistance Max0.5ohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
0.5ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
-
Product Range
NFZ15SG Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability