Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE61PT330B1H9L
Order Code3471646
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
1,271 In Stock
2,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.603 | 
| 50+ | €0.423 | 
| 250+ | €0.367 | 
| 500+ | €0.363 | 
| 1000+ | €0.358 | 
| 2500+ | €0.327 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61PT330B1H9L
Order Code3471646
Product RangeEMIFIL NFE61PT Series
Technical Datasheet
Capacitance33pF
Voltage Rating50V
Current Rating2A
Capacitor Case Style2706 [6816 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 30%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeEMIFIL NFE61PT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
50V
Capacitor Case Style
2706 [6816 Metric]
Capacitance Tolerance
± 30%
Operating Temperature Max
85°C
Insulation Resistance
1Gohm
Product Range
EMIFIL NFE61PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability