Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE31PT471F1E9L
Order Code9528180
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
3,204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.486 |
50+ | €0.340 |
250+ | €0.284 |
500+ | €0.270 |
1000+ | €0.256 |
2000+ | €0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT471F1E9L
Order Code9528180
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Capacitance470pF
Filter ApplicationsGeneral Purpose
Voltage Rating25V
Filter TypeEMI, RFI
Current Rating6A
No. of Phases-
Filter TerminalsSMD
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFE31PT471F1E9L is a 6A 3-terminal 1-circuit SMD Chip EMIFIL® LC Combined Filter for large current.
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
Capacitance
470pF
Voltage Rating
25V
Current Rating
6A
Filter Terminals
SMD
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
-
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
Product traceability