Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE31PT470C1E9L
Order Code869867
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
802 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.486 |
50+ | €0.340 |
250+ | €0.295 |
500+ | €0.276 |
1000+ | €0.259 |
2000+ | €0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE31PT470C1E9L
Order Code869867
Product RangeEMIFIL NFE31PT Series
Technical Datasheet
Capacitance47pF
Filter ApplicationsGeneral Purpose
Voltage Rating25V
Current Rating-
No. of Phases-
No. of Stages-
Filter TerminalsSMD
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFE31PT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NFE31PT470C1E9L is a Power Line Filter offers large rated current of 6A and low voltage drop due to small DC resistance are suitable for DC power line use. The small size T-type circuit EMI suppression filter has feed-through capacitor realizes excellent high frequency characteristics and suitable for use in general applications. The structure incorporates built-in ferrite beads which minimize resonance with surrounding circuits.
- REACH compliant
- 1000MΩ Minimum insulation resistance
- Feed through chip EMI filters
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
47pF
Voltage Rating
25V
No. of Phases
-
Filter Terminals
SMD
Filter Input Terminals
SMD
Product Range
EMIFIL NFE31PT Series
Filter Applications
General Purpose
Current Rating
-
No. of Stages
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
Product traceability