Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNCP15WF104F03RC
Order Code2470493
Product RangeNCP Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNCP15WF104F03RC
Order Code2470493
Product RangeNCP Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNCP Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4250K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NCP Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4250K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012