Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1D0515SC
Order Code2065614
Product RangeMEV1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.430 |
5+ | €6.400 |
10+ | €6.350 |
50+ | €6.120 |
100+ | €5.820 |
250+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEV1D0515SC
Order Code2065614
Product RangeMEV1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.65mm
DC / DC Converter MountingThrough Hole
Height10.15mm
Depth6.15mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMEV1 Series
Product Overview
The MEV1 series 1W isolated high performance DC/DC Converter with single and dual output. The device is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- No heat sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 89% Typical efficiency
- Power density to 0.85W/cm³
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
6.15mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
19.65mm
Height
10.15mm
Input Voltage DC Min
4.5V
Product Range
MEV1 Series
Technical Docs (2)
Alternatives for MEV1D0515SC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability