Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT220M0HL
Order Code2913687
Product RangeLQW32FT_0H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.893 |
50+ | €0.734 |
100+ | €0.604 |
250+ | €0.595 |
500+ | €0.586 |
1500+ | €0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT220M0HL
Order Code2913687
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Product RangeLQW32FT_0H Series
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.62ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
400mA
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
Product traceability