Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW2BAS36NJ00L
Order Code3357601
Product RangeLQW2BAS_00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.078 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€156.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BAS36NJ00L
Order Code3357601
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance36nH
DC Resistance Max0.27ohm
Self Resonant Frequency1.9GHz
DC Current Rating500mA
Inductor Case Style0805 [2015 Metric]
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
36nH
Self Resonant Frequency
1.9GHz
Inductor Case Style
0805 [2015 Metric]
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
DC Resistance Max
0.27ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability