Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AN2N7C00D
Order Code1762602
Product RangeLQW15AN_00 Series
Technical Datasheet
6,280 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0858 |
100+ | €0.0715 |
500+ | €0.0644 |
2500+ | €0.0572 |
5000+ | €0.0496 |
10000+ | €0.0458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN2N7C00D
Order Code1762602
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.05ohm
Self Resonant Frequency15GHz
DC Current Rating850mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
Product Overview
The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.
- Inductance value ranges from 1.1nH to 4.7μH
- EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
- ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
- Operating temperature range -55°C to +125°C
- Low DC resistance
- Extremely high Q (Quality factor) value
- Large currents can be supported
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
15GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.05ohm
DC Current Rating
850mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability