Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW04AN4N7D00D
Order Code1115009
Product RangeLQW04AN_00 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€1,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04AN4N7D00D
Order Code1115009
Product RangeLQW04AN_00 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.14ohm
Self Resonant Frequency10GHz
DC Current Rating440mA
Inductor Case Style03015 [0804 Metric]
Inductor Case / Package03015 [0804 Metric]
Product RangeLQW04AN_00 Series
Inductance Tolerance± 0.5nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.8mm
Product Width0.4mm
Product Height0.4mm
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
10GHz
Inductor Case Style
03015 [0804 Metric]
Product Range
LQW04AN_00 Series
Inductor Construction
Unshielded
Product Length
0.8mm
Product Height
0.4mm
DC Resistance Max
0.14ohm
DC Current Rating
440mA
Inductor Case / Package
03015 [0804 Metric]
Inductance Tolerance
± 0.5nH
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability