Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP15MN1N2B02D
Order Code2840133RL
Product RangeLQP15MN_02 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP15MN1N2B02D
Order Code2840133RL
Product RangeLQP15MN_02 Series
Technical Datasheet
Inductance1.2nH
DC Resistance Max0.1ohm
Self Resonant Frequency6GHz
DC Current Rating390mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQP15MN_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.35mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.1ohm
DC Current Rating
390mA
Product Range
LQP15MN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability