Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP02HQ10NHZ2E
Order Code4717005
Product RangeLQP02HQ_Z2 Series
Technical Datasheet
15,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.084 |
10+ | €0.0706 |
20+ | €0.0639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ10NHZ2E
Order Code4717005
Product RangeLQP02HQ_Z2 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.6ohm
Self Resonant Frequency4.9GHz
DC Current Rating250mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.9GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.6ohm
DC Current Rating
250mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability