Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2MPN4R7NG0L
Order Code2470332
Product RangeLQM2MPN_G0 Series
Technical Datasheet
976 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.162 |
50+ | €0.133 |
250+ | €0.110 |
500+ | €0.100 |
1500+ | €0.0906 |
3000+ | €0.0763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPN4R7NG0L
Order Code2470332
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.175ohm
Self Resonant Frequency20MHz
DC Current Rating-
Inductor Case / Package0806 [2016 Metric]
Product RangeLQM2MPN_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
20MHz
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.175ohm
DC Current Rating
-
Product Range
LQM2MPN_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability