Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MGHL
Order Code3238405
Product RangeLQM21PN_GH Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PNR47MGHL
Order Code3238405
Product RangeLQM21PN_GH Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.05ohm
Self Resonant Frequency80MHz
DC Current Rating3.1A
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PN_GH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Self Resonant Frequency Min80MHz
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
80MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PN_GH Series
Inductor Construction
Unshielded
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.05ohm
DC Current Rating
3.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Self Resonant Frequency Min
80MHz
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability