Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PH2R2NGCD
Order Code3227913
Product RangeLQM21PH_GC Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PH2R2NGCD
Order Code3227913
Product RangeLQM21PH_GC Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.29ohm
Self Resonant Frequency40MHz
DC Current Rating800mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21PH_GC Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21PH_GC Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.29ohm
DC Current Rating
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability