Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R5K10D
Order Code9527869
Product RangeLQM21NN_10 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NN1R5K10D
Order Code9527869
Product RangeLQM21NN_10 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.5ohm
Self Resonant Frequency87MHz
DC Current Rating50mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
87MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
DC Resistance Max
0.5ohm
DC Current Rating
50mA
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability