Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18NN68NM00D
Order Code1343097
Product RangeLQM18NN_00 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18NN68NM00D
Order Code1343097
Product RangeLQM18NN_00 Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.3ohm
Self Resonant Frequency250MHz
DC Current Rating50mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLQM18NN_00 Series
Inductance Tolerance± 20%
Self Resonant Frequency Min250MHz
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
68nH
Self Resonant Frequency
250MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LQM18NN_00 Series
Self Resonant Frequency Min
250MHz
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.3ohm
DC Current Rating
50mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability