Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM18DN6R8M70L
Order Code3604431
Product RangeLQM18DH_70 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM18DN6R8M70L
Order Code3604431
Product RangeLQM18DH_70 Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.96ohm
Self Resonant Frequency40MHz
DC Current Rating330mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeLQM18DH_70 Series
Inductance Tolerance± 20%
Self Resonant Frequency Min40MHz
Inductor Construction-
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
40MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
LQM18DH_70 Series
Self Resonant Frequency Min
40MHz
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.96ohm
DC Current Rating
330mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability