Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN3R3M03L
Order Code1515535
Product RangeLQH66SN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
350+ | €0.942 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
€329.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN3R3M03L
Order Code1515535
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Self Resonant Frequency40MHz
Inductor ConstructionShielded
DC Current Rating2.6A
Saturation Current (Isat)-
Product RangeLQH66SN_03 Series
Inductor Case Style2525 [6363 Metric]
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length6.3mm
Core MaterialFerrite
Product Width6.3mm
Product Height4.7mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
40MHz
DC Current Rating
2.6A
Product Range
LQH66SN_03 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
RMS Current (Irms)
2.6A
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
DC Resistance Max
0.022ohm
Product Length
6.3mm
Product Width
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH66SN3R3M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability