Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03L
Order Code1515529
Product RangeLQH66SN_03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.330 |
50+ | €1.220 |
100+ | €1.100 |
200+ | €1.040 |
350+ | €0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH66SN221M03L
Order Code1515529
Product RangeLQH66SN_03 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)350mA
Self Resonant Frequency4MHz
Inductor ConstructionShielded
Saturation Current (Isat)-
DC Current Rating350mA
Inductor Case Style2525 [6363 Metric]
Product RangeLQH66SN_03 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.79ohm
Inductance Tolerance± 20%
Product Length6.3mm
Core MaterialFerrite
Product Width6.3mm
Product Height4.7mm
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4MHz
Saturation Current (Isat)
-
Inductor Case Style
2525 [6363 Metric]
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
RMS Current (Irms)
350mA
Inductor Construction
Shielded
DC Current Rating
350mA
Product Range
LQH66SN_03 Series
DC Resistance Max
0.79ohm
Product Length
6.3mm
Product Width
6.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH66SN221M03L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
Product traceability