Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ3R3NT0L
Order Code3353959
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€104.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPZ3R3NT0L
Order Code3353959
Product RangeLQH5BPZ_T0 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.5A
Product RangeLQH5BPZ_T0 Series
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.0528ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
LQH5BPZ_T0 Series
DC Resistance Max
0.0528ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3.5A
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability