Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R2NT0L
Order Code3227891
Product RangeLQH5BPH_T0 Series
Technical Datasheet
205 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.303 |
10+ | €0.250 |
50+ | €0.249 |
100+ | €0.203 |
200+ | €0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH1R2NT0L
Order Code3227891
Product RangeLQH5BPH_T0 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Self Resonant Frequency90MHz
DC Current Rating3.1A
Saturation Current (Isat)5.4A
Product RangeLQH5BPH_T0 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0228ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
DC Current Rating
3.1A
Product Range
LQH5BPH_T0 Series
DC Resistance Max
0.0228ohm
Core Material
Ferrite
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.4A
Self Resonant Frequency
90MHz
Saturation Current (Isat)
5.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
2mm
Alternatives for LQH5BPH1R2NT0L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
Product traceability