Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN101MPRL
Order Code4062106
Product RangeLQH44PN_PR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.381 |
50+ | €0.315 |
100+ | €0.259 |
250+ | €0.239 |
500+ | €0.220 |
1000+ | €0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN101MPRL
Order Code4062106
Product RangeLQH44PN_PR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)460mA
Product RangeLQH44PN_PR Series
Inductor Case / Package-
DC Resistance Max1.56ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.65mm
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
LQH44PN_PR Series
DC Resistance Max
1.56ohm
Product Length
4mm
Product Height
1.65mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
460mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH44PN101MPRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
Product traceability