Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R0M03L
Order Code3227843RL
Product RangeLQH43NH_03 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43NH1R0M03L
Order Code3227843RL
Product RangeLQH43NH_03 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.0396ohm
Self Resonant Frequency120MHz
DC Current Rating1.3A
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeLQH43NH_03 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Alternatives for LQH43NH1R0M03L
1 Product Found
Technical Specifications
Inductance
1µH
Self Resonant Frequency
120MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
LQH43NH_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
0.0396ohm
DC Current Rating
1.3A
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability