Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ1R0MMEL
Order Code3351376
Product RangeLQH3NPZ_ME Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPZ1R0MMEL
Order Code3351376
Product RangeLQH3NPZ_ME Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.35A
Product RangeLQH3NPZ_ME Series
Power Inductor Case3mm x 3mm x 1.4mm
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
LQH3NPZ_ME Series
DC Resistance Max
0.03ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.35A
Power Inductor Case
3mm x 3mm x 1.4mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LQH3NPZ1R0MMEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
Product traceability