Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN251MGRL
Order Code3353786
Product RangeLQH3NPN_GR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN251MGRL
Order Code3353786
Product RangeLQH3NPN_GR Series
Technical Datasheet
Inductance250µH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeLQH3NPN_GR Series
Inductor Case / Package-
Power Inductor Case3mm x 3mm x 0.9mm
DC Resistance Max9.6ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
LQH3NPN_GR Series
Power Inductor Case
3mm x 3mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
140mA
Saturation Current (Isat)
110mA
Inductor Case / Package
-
DC Resistance Max
9.6ohm
Product Length
3mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability