Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN101MMEL
Order Code3471325
Product RangeLQH3NPN_ME Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN101MMEL
Order Code3471325
Product RangeLQH3NPN_ME Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)430mA
Inductor ConstructionSemishielded
Saturation Current (Isat)260mA
Product RangeLQH3NPN_ME Series
Inductor Case / Package-
DC Resistance Max1.908ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.4mm
Alternatives for LQH3NPN101MMEL
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
LQH3NPN_ME Series
DC Resistance Max
1.908ohm
Product Length
3mm
Product Height
1.4mm
RMS Current (Irms)
430mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001