Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN4R7NNCL
Order Code2219248
Product RangeLQH32PN_NC Series
Technical Datasheet
1,925 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.335 |
| 50+ | €0.276 |
| 250+ | €0.227 |
| 500+ | €0.206 |
| 1000+ | €0.184 |
| 2000+ | €0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN4R7NNCL
Order Code2219248
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Self Resonant Frequency40MHz
DC Current Rating1.2A
Saturation Current (Isat)1.6A
Product RangeLQH32PN_NC Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.155ohm
Inductance Tolerance± 30%
Product Length3.2mm
Core MaterialFerrite
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
DC Current Rating
1.2A
Product Range
LQH32PN_NC Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
1.55mm
RMS Current (Irms)
1.2A
Self Resonant Frequency
40MHz
Saturation Current (Isat)
1.6A
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.155ohm
Product Length
3.2mm
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH32PN4R7NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability