Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NNCL
Order Code2219247
Product RangeLQH32PN_NC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.334 |
50+ | €0.275 |
250+ | €0.226 |
500+ | €0.201 |
1000+ | €0.175 |
2000+ | €0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN3R3NNCL
Order Code2219247
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.55A
Self Resonant Frequency50MHz
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
DC Current Rating1.55A
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
50MHz
Saturation Current (Isat)
1.9A
Product Range
LQH32PN_NC Series
DC Resistance Max
0.1ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.55A
Inductor Construction
Shielded
DC Current Rating
1.55A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 30%
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32PN3R3NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability