Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PB2R2NNCL
Order Code3351327
Product RangeLQH32PB_NC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.189 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€378.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PB2R2NNCL
Order Code3351327
Product RangeLQH32PB_NC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.85A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeLQH32PB_NC Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Inductor Case / Package-
DC Resistance Max0.0768ohm
Inductance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
LQH32PB_NC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2A
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
DC Resistance Max
0.0768ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (1)
Alternatives for LQH32PB2R2NNCL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability