Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32MN270J23L
Order Code3351237
Product RangeLQH32MN_23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€222.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32MN270J23L
Order Code3351237
Product RangeLQH32MN_23 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)125mA
DC Resistance Max3.1ohm
Self Resonant Frequency13MHz
DC Current Rating125mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQH32MN_23 Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
Technical Specifications
Inductance
27µH
DC Resistance Max
3.1ohm
DC Current Rating
125mA
Product Range
LQH32MN_23 Series
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
125mA
Self Resonant Frequency
13MHz
Inductor Case / Package
1210 [3225 Metric]
Power Inductor Case
3.2mm x 2.5mm x 2mm
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability