Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH31HN54NK03L
Order Code1515413
Product RangeLQH31HN_03 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH31HN54NK03L
Order Code1515413
Product RangeLQH31HN_03 Series
Technical Datasheet
Inductance54nH
DC Resistance Max0.035ohm
Self Resonant Frequency800MHz
DC Current Rating920mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeLQH31HN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
54nH
Self Resonant Frequency
800MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
LQH31HN_03 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.8mm
DC Resistance Max
0.035ohm
DC Current Rating
920mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability