Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MPN2R2MGRL
Order Code3353569
Product RangeLQH2MPN_GR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€339.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MPN2R2MGRL
Order Code3353569
Product RangeLQH2MPN_GR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Product RangeLQH2MPN_GR Series
Power Inductor Case2mm x 1.6mm x 0.9mm
DC Resistance Max0.468ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LQH2MPN_GR Series
DC Resistance Max
0.468ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
1.18A
Power Inductor Case
2mm x 1.6mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LQH2MPN2R2MGRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability