Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2MPN150MGRL
Order Code3353565
Product RangeLQH2MPN_GR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.108 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2MPN150MGRL
Order Code3353565
Product RangeLQH2MPN_GR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeLQH2MPN_GR Series
Inductor Case / Package0806 [2016 Metric]
Power Inductor Case2mm x 1.6mm x 0.9mm
DC Resistance Max2.04ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
LQH2MPN_GR Series
Power Inductor Case
2mm x 1.6mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
340mA
Saturation Current (Isat)
490mA
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
2.04ohm
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability